Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMM-3526AB-38308-TR
Newark Part No.11AN1901
Audio Control TypeMEMS Microphone
Supply Voltage Range1.6V to 3.6V
Supply Voltage Range1.6V to 3.6V
Control Interface-
Audio IC Case Style-
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.6V to 3.6V
Audio IC Case Style
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
1.6V to 3.6V
Control Interface
-
No. of Pins
5Pins
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
