Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.520 |
| 25+ | $1.440 |
| 50+ | $1.370 |
| 100+ | $1.310 |
| 250+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMI-1295IC-0385TCopy
Newark Part No.59AM1555
Tones1 Tone
Resonant Frequency-
Sound Pressure Level (SPL)85dB
Drive CircuitInternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range2VDC to 5VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
1 Tone
Sound Pressure Level (SPL)
85dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2VDC to 5VDC
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
Internal
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
