Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMI-1295-0585TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM1554
Your Part Number
2,679 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 25+ | $1.270 |
| 100+ | $1.090 |
| 250+ | $1.010 |
| 500+ | $0.939 |
| 1000+ | $0.881 |
| 2500+ | $0.818 |
| 5000+ | $0.755 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMI-1295-0585TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM1554
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)85dB
Drive CircuitInternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
85dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
Internal
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
