Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMEJ-4618-42-L120Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN1893
Product RangeCMEJ-4618-42-LX Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.477 |
Price for:Each
Minimum: 2000
Multiple: 2000
$954.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMEJ-4618-42-L120Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN1893
Product RangeCMEJ-4618-42-LX Series
Microphone TypeElectret Condenser
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)115dB
Supply Voltage Min1V
Supply Voltage Max10V
Sensitivity (dB)-42dB
Impedance2.2kohm
Sensor Case / Package-
No. of Pins-
Output InterfaceAnalogue
IP Rating-
IP Rating-
Qualification-
Product RangeCMEJ-4618-42-LX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microphone Type
Electret Condenser
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
1V
Sensitivity (dB)
-42dB
Sensor Case / Package
-
Output Interface
Analogue
IP Rating
-
Product Range
CMEJ-4618-42-LX Series
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
115dB
Supply Voltage Max
10V
Impedance
2.2kohm
No. of Pins
-
IP Rating
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
