Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMC-6027-32TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM1545
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 25+ | $1.300 |
| 100+ | $1.120 |
| 250+ | $1.030 |
| 500+ | $0.945 |
| 1000+ | $0.835 |
| 2500+ | $0.794 |
| 5000+ | $0.753 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMC-6027-32TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM1545
Microphone TypeElectret Condenser
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)70dB
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max10VDC
Sensitivity (dB)-29dB
Impedance2kohm
Sensor Case / Package-
No. of Pins2Pins
Output InterfaceAnalogue
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
Electret Condenser
Signal to Noise Ratio (SNR)
70dB
Supply Voltage Min
-
Sensitivity (dB)
-29dB
Sensor Case / Package
-
Output Interface
Analogue
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10VDC
Impedance
2kohm
No. of Pins
2Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
