Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-A238BF-270-651-22Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN1716
Product RangeCFM-120BF Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 240+ | $35.400 |
| 250+ | $34.690 |
| 500+ | $33.980 |
| 1000+ | $33.280 |
Price for:Each
Minimum: 240
Multiple: 240
$8,496.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238BF-270-651-22Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN1716
Product RangeCFM-120BF Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall
Air Flow - CFM230.2CFM
Noise Rating65.1dBA
Power Rating40.56W
Rated Speed7000rpm
Power Connection Type4 Lead Wires
Current Rating2.54A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure1.65Inch-H2O
Product RangeCFM-120BF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball
Noise Rating
65.1dBA
Rated Speed
7000rpm
Current Rating
2.54A
IP Rating
-
Static Pressure
1.65Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
230.2CFM
Power Rating
40.56W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-120BF Series
Alternatives for CFM-A238BF-270-651-22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
