Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG68-460-487-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1765
Product RangeCFM-80BG Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.720 |
| 5+ | $39.910 |
| 10+ | $38.260 |
| 25+ | $36.380 |
| 50+ | $34.050 |
| 100+ | $32.170 |
| 250+ | $29.360 |
| 5000+ | $28.770 |
Price for:Each
Minimum: 1
Multiple: 1
$42.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG68-460-487-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1765
Product RangeCFM-80BG Series
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM63.64CFM
Noise Rating48.7dBA
Power Rating6.24W
Rated Speed6000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating130mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.63Inch-H2O
Product RangeCFM-80BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
48.7dBA
Rated Speed
6000rpm
Current Rating
130mA
IP Rating
IP68
Static Pressure
0.63Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
63.64CFM
Power Rating
6.24W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
IP68
Air Flow - m3/min
-
Product Range
CFM-80BG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
