Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG-240-396Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN1756
Product RangeCFM-80BG Series
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 360+ | $14.570 |
Price for:Each
Minimum: 360
Multiple: 360
$5,245.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG-240-396Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN1756
Product RangeCFM-80BG Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall
Air Flow - CFM41.4CFM
Noise Rating39.6dBA
Power Rating3.6W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.27Inch-H2O
Product RangeCFM-80BG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball
Noise Rating
39.6dBA
Rated Speed
4000rpm
Current Rating
150mA
IP Rating
-
Static Pressure
0.27Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
41.4CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-80BG Series
Alternatives for CFM-8025BG-240-396
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
