Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-7015B-150-406-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1256
Product RangeCFM-70B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 576+ | $12.400 |
Price for:Each
Minimum: 576
Multiple: 576
$7,142.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-7015B-150-406-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1256
Product RangeCFM-70B Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM32.11CFM
Noise Rating40.6dBA
Power Rating2.64W
Rated Speed5000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating220mA
IP Rating-
Air Flow - m3/min0.909m³/min
Static Pressure0.22Inch-H2O
Product RangeCFM-70B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
40.6dBA
Rated Speed
5000rpm
Current Rating
220mA
Air Flow - m3/min
0.909m³/min
Product Range
CFM-70B Series
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
32.11CFM
Power Rating
2.64W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
To Be Advised
Alternatives for CFM-7015B-150-406-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
