Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6025V-252-312Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM1512
Product RangeCFM-60V Series
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 5+ | $8.670 |
| 10+ | $8.230 |
| 25+ | $7.530 |
| 50+ | $7.060 |
| 100+ | $6.170 |
| 250+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025V-252-312Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM1512
Product RangeCFM-60V Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM27CFM
Noise Rating31.2dBA
Power Rating2.21W
Rated Speed5200rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating92mA
IP Rating-
IP Rating-
Air Flow - m3/min0.765m³/min
Static Pressure0.31Inch-H2O
Product RangeCFM-60V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
31.2dBA
Rated Speed
5200rpm
Current Rating
92mA
IP Rating
-
Static Pressure
0.31Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27CFM
Power Rating
2.21W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.765m³/min
Product Range
CFM-60V Series
Alternatives for CFM-6025V-252-312
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
