Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-190-479Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1113
Product RangeCFM-60BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 264+ | $15.630 |
| 500+ | $14.750 |
Price for:Each
Minimum: 264
Multiple: 264
$4,126.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-190-479Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1113
Product RangeCFM-60BF Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM43.1CFM
Noise Rating47.9dBA
Power Rating8.28W
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating690mA
IP Rating-
Air Flow - m3/min1.22m³/min
Static Pressure0.72Inch-H2O
Product RangeCFM-60BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
47.9dBA
Rated Speed
9000rpm
Current Rating
690mA
Air Flow - m3/min
1.22m³/min
Product Range
CFM-60BF Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
43.1CFM
Power Rating
8.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.72Inch-H2O
SVHC
To Be Advised
Alternatives for CFM-6025BF-190-479
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
