Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6020C-260-367-22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5320
Product RangeCFM-60C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.800 |
| 5+ | $12.060 |
| 10+ | $11.450 |
| 25+ | $10.580 |
| 50+ | $9.770 |
| 100+ | $9.020 |
| 250+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6020C-260-367-22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5320
Product RangeCFM-60C Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeomniCOOL
Air Flow - CFM30.16CFM
Noise Rating36.7dBA
Power Rating2.4W
Rated Speed6000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating100mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.35Inch-H2O
Product RangeCFM-60C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
36.7dBA
Rated Speed
6000rpm
Current Rating
100mA
IP Rating
-
Static Pressure
0.35Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
30.16CFM
Power Rating
2.4W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-60C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
