Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6015V-254-362Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM1508
Product RangeCFM-60V Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.490 |
| 10+ | $11.910 |
| 25+ | $11.320 |
| 50+ | $10.740 |
| 100+ | $10.320 |
| 250+ | $9.490 |
| 500+ | $8.730 |
| 1000+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015V-254-362Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM1508
Product RangeCFM-60V Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM30.4CFM
Noise Rating36.2dBA
Power Rating2.36W
Rated Speed5400rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating98mA
IP Rating-
IP Rating-
Air Flow - m3/min0.861m³/min
Static Pressure0.22Inch-H2O
Product RangeCFM-60V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
36.2dBA
Rated Speed
5400rpm
Current Rating
98mA
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
30.4CFM
Power Rating
2.36W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.861m³/min
Product Range
CFM-60V Series
Alternatives for CFM-6015V-254-362
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
