Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6015BF-050-345-22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5299
Product RangeCFM-60BF Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.010 |
| 5+ | $12.180 |
| 10+ | $11.350 |
| 25+ | $10.510 |
| 50+ | $9.600 |
| 100+ | $9.040 |
| 250+ | $8.860 |
Price for:Each
Minimum: 1
Multiple: 1
$13.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015BF-050-345-22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5299
Product RangeCFM-60BF Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM22.23CFM
Noise Rating35.4dBA
Power Rating2.35W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating470mA
IP Rating-
IP Rating-
Air Flow - m3/min0.629m³/min
Static Pressure0.2Inch-H2O
Product RangeCFM-60BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
35.4dBA
Rated Speed
5000rpm
Current Rating
470mA
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
22.23CFM
Power Rating
2.35W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Air Flow - m3/min
0.629m³/min
Product Range
CFM-60BF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
