Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015V-258-330Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM1503
Product RangeCFM-50V Series
Your Part Number
144 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
| 10+ | $11.430 |
| 25+ | $10.870 |
| 50+ | $10.310 |
| 100+ | $9.900 |
| 250+ | $9.100 |
| 500+ | $8.380 |
| 1000+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015V-258-330Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM1503
Product RangeCFM-50V Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM17CFM
Noise Rating33dBA
Power Rating1.23W
Rated Speed6100rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating51mA
IP Rating-
IP Rating-
Air Flow - m3/min0.481m³/min
Static Pressure0.23Inch-H2O
Product RangeCFM-50V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
33dBA
Rated Speed
6100rpm
Current Rating
51mA
IP Rating
-
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
17CFM
Power Rating
1.23W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.481m³/min
Product Range
CFM-50V Series
Alternatives for CFM-5015V-258-330
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
