Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015CG-045-234Copy
Newark Part No.89AM5279
Product RangeCFM-50CG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
| 10+ | $10.500 |
| 25+ | $9.980 |
| 50+ | $9.460 |
| 100+ | $9.100 |
| 250+ | $8.360 |
| 500+ | $7.700 |
| 1000+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015CG-045-234Copy
Newark Part No.89AM5279
Product RangeCFM-50CG Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeomniCOOL
Air Flow - CFM10.46CFM
Noise Rating23.43dBA
Power Rating700W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeCFM-50CG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
23.43dBA
Rated Speed
4500rpm
Current Rating
140mA
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
10.46CFM
Power Rating
700W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-50CG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
