Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BG-060-302Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5270
Product RangeCFM-50BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.770 |
| 10+ | $13.130 |
| 25+ | $12.480 |
| 50+ | $11.840 |
| 100+ | $11.380 |
| 250+ | $10.450 |
| 500+ | $9.630 |
| 1000+ | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$13.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BG-060-302Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5270
Product RangeCFM-50BG Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM14.13CFM
Noise Rating30.24dBA
Power Rating1.2W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.28Inch-H2O
Product RangeCFM-50BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
30.24dBA
Rated Speed
6000rpm
Current Rating
240mA
IP Rating
-
Static Pressure
0.28Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
14.13CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-50BG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
