Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5010V-155-310Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN1741
Product RangeCFM-50V Series
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1232+ | $5.070 |
Price for:Each
Minimum: 1232
Multiple: 1232
$6,246.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5010V-155-310Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN1741
Product RangeCFM-50V Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeomniCOOL
Air Flow - CFM13.8CFM
Noise Rating30.7dBA
Power Rating980mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating81mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.15Inch-H2O
Product RangeCFM-50V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
30.7dBA
Rated Speed
5800rpm
Current Rating
81mA
IP Rating
-
Static Pressure
0.15Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
13.8CFM
Power Rating
980mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-50V Series
Alternatives for CFM-5010V-155-310
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
