Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5010-13-22Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN1738
Product RangeCFM-50 Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $9.750 |
Price for:Each
Minimum: 2000
Multiple: 2000
$19,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5010-13-22Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.11AN1738
Product RangeCFM-50 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall
Air Flow - CFM16.07CFM
Noise Rating37dBA
Power Rating1.68W
Rated Speed6100rpm
Power Connection Type4 Lead Wires
Current Rating140mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeCFM-50 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball
Noise Rating
37dBA
Rated Speed
6100rpm
Current Rating
140mA
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
16.07CFM
Power Rating
1.68W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-50 Series
Alternatives for CFM-5010-13-22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
