Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1230-696-20Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5259
Product RangeCFM-4056BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.680 |
| 5+ | $43.620 |
| 10+ | $41.820 |
| 25+ | $39.780 |
| 50+ | $37.230 |
| 100+ | $35.190 |
Price for:Each
Minimum: 1
Multiple: 1
$46.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1230-696-20Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5259
Product RangeCFM-4056BG Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM39.42CFM
Noise Rating69.6dBA
Power Rating36.6W
Rated Speed23000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating3.05A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure5.17Inch-H2O
Product RangeCFM-4056BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
69.6dBA
Rated Speed
23000rpm
Current Rating
3.05A
IP Rating
-
Static Pressure
5.17Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
39.42CFM
Power Rating
36.6W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-4056BG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
