Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1180-643-22Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5254
Product RangeCFM-4056BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.690 |
| 5+ | $46.340 |
| 10+ | $38.720 |
| 25+ | $34.910 |
| 50+ | $32.370 |
| 100+ | $30.340 |
| 250+ | $28.820 |
| 5000+ | $27.800 |
Price for:Each
Minimum: 1
Multiple: 1
$52.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1180-643-22Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5254
Product RangeCFM-4056BG Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM31.12CFM
Noise Rating64.3dBA
Power Rating18W
Rated Speed18000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating1.5A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure3.22Inch-H2O
Product RangeCFM-4056BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
64.3dBA
Rated Speed
18000rpm
Current Rating
1.5A
IP Rating
-
Static Pressure
3.22Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
31.12CFM
Power Rating
18W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-4056BG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
