Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1150-589Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5249
Product RangeCFM-4056BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.420 |
| 5+ | $46.970 |
| 10+ | $39.230 |
| 25+ | $35.360 |
| 50+ | $32.780 |
| 100+ | $30.720 |
| 250+ | $29.170 |
| 5000+ | $28.140 |
Price for:Each
Minimum: 1
Multiple: 1
$53.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1150-589Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5249
Product RangeCFM-4056BG Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM25.32CFM
Noise Rating58.9dBA
Power Rating11.4W
Rated Speed15000rpm
Power Connection Type2 Lead Wires
Current Rating950mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure2.13Inch-H2O
Product RangeCFM-4056BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
58.9dBA
Rated Speed
15000rpm
Current Rating
950mA
IP Rating
-
Static Pressure
2.13Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
25.32CFM
Power Rating
11.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-4056BG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
