Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1300-653-20Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5241
Product RangeCFM-40BH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.620 |
| 5+ | $25.180 |
| 10+ | $21.050 |
| 25+ | $18.990 |
| 50+ | $17.620 |
| 100+ | $16.520 |
| 250+ | $15.690 |
| 5000+ | $15.140 |
Price for:Each
Minimum: 1
Multiple: 1
$28.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1300-653-20Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5241
Product RangeCFM-40BH Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM35.28CFM
Noise Rating65.3dBA
Power Rating28.32W
Rated Speed30000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating2.36A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure5.93Inch-H2O
Product RangeCFM-40BH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
65.3dBA
Rated Speed
30000rpm
Current Rating
2.36A
IP Rating
-
Static Pressure
5.93Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
35.28CFM
Power Rating
28.32W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-40BH Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
