Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1220-586Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5234
Product RangeCFM-40BH Series
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.020 |
| 5+ | $20.570 |
| 10+ | $19.120 |
| 25+ | $17.690 |
| 50+ | $16.110 |
| 100+ | $15.420 |
| 250+ | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$22.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1220-586Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5234
Product RangeCFM-40BH Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM25.33CFM
Noise Rating58.6dBA
Power Rating9.96W
Rated Speed22000rpm
Power Connection Type2 Lead Wires
Current Rating830mA
IP Rating-
IP Rating-
Air Flow - m3/min0.717m³/min
Static Pressure3.08Inch-H2O
Product RangeCFM-40BH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
58.6dBA
Rated Speed
22000rpm
Current Rating
830mA
IP Rating
-
Static Pressure
3.08Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
25.33CFM
Power Rating
9.96W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.717m³/min
Product Range
CFM-40BH Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
