Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-2510B-1100-218Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1493
Product RangeCFM-25B Series
Your Part Number
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 5+ | $9.100 |
| 10+ | $8.690 |
| 25+ | $7.970 |
| 50+ | $7.450 |
| 100+ | $6.530 |
| 250+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2510B-1100-218Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1493
Product RangeCFM-25B Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM1.93CFM
Noise Rating21.8dBA
Power Rating600mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating50mA
IP Rating-
IP Rating-
Air Flow - m3/min0.055m³/min
Static Pressure0.13Inch-H2O
Product RangeCFM-25B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
21.8dBA
Rated Speed
10000rpm
Current Rating
50mA
IP Rating
-
Static Pressure
0.13Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
1.93CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
0.055m³/min
Product Range
CFM-25B Series
Alternatives for CFM-2510B-1100-218
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
