Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
| 10+ | $7.810 |
| 25+ | $7.420 |
| 50+ | $7.040 |
| 100+ | $6.760 |
| 250+ | $6.210 |
| 500+ | $5.720 |
| 1000+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-46257-24-L200
Newark Part No.11AN1510
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency700Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRectangular
Product Dimensions46mm x 25.35mm x 7mm
Frequency Range500Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
99dB
Product Dimensions
46mm x 25.35mm x 7mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
4ohm
Resonant Frequency
700Hz
Speaker Shape
Rectangular
Frequency Range
500Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
