Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 10+ | $7.230 |
| 25+ | $6.870 |
| 50+ | $6.520 |
| 100+ | $6.260 |
| 250+ | $5.750 |
| 500+ | $5.300 |
| 1000+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-402414-28-L200
Newark Part No.11AN1508
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency1kHz
Sound Pressure Level (SPL)105dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions40.5mm x 24.9mm x 14.7mm
Frequency Range800Hz to 20kHz
Temperature Grade-
IP RatingIPX7
IP RatingIPX7
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
105dB
Product Dimensions
40.5mm x 24.9mm x 14.7mm
Temperature Grade
-
IP Rating
IPX7
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
1kHz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
800Hz to 20kHz
IP Rating
IPX7
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
