Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-3990-158PM-67Copy
Newark Part No.11AN1506
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
Price for:Each
Minimum: 500
Multiple: 500
$2,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-3990-158PM-67Copy
Newark Part No.11AN1506
Driver TypeMiniature
Impedance8ohm
Power Rating Nom1.5W
Resonant Frequency1.35kHz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
Product Dimensions39mm x 9mm
Frequency Range1.08kHz to 20kHz
Temperature Grade-
IP RatingIP67
IP RatingIP67
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
100dB
Product Dimensions
39mm x 9mm
Temperature Grade
-
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
1.35kHz
Speaker Shape
Round
Frequency Range
1.08kHz to 20kHz
IP Rating
IP67
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
