Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 10+ | $8.370 |
| 25+ | $7.960 |
| 50+ | $7.550 |
| 100+ | $7.250 |
| 250+ | $6.660 |
| 500+ | $6.130 |
| 1000+ | $5.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-303206-240L40-67
Newark Part No.59AM1484
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency1.6kHz
Sound Pressure Level (SPL)101dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions30mm x 20mm x 6.1mm
Frequency Range1.28kHz to 20kHz
Temperature Grade-
IP RatingIP67
IP RatingIP67
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
101dB
Product Dimensions
30mm x 20mm x 6.1mm
Temperature Grade
-
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Impedance
4ohm
Resonant Frequency
1.6kHz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
1.28kHz to 20kHz
IP Rating
IP67
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
