Print Page
CES-30207-158L120-67
SPEAKER, 8OHM, 100DB, 1.5W/1.36KHZ-20KHZ ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-30207-158L120-67
Newark Part No.59AM1483
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1.5W
Resonant Frequency1.7kHz
Sound Pressure Level (SPL)100dB
Speaker ShapeOval
Product Dimensions30mm x 20mm x 7mm
Frequency Range1.36kHz to 20kHz
Temperature Grade-
IP RatingIP67
IP RatingIP67
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
100dB
Product Dimensions
30mm x 20mm x 7mm
Temperature Grade
-
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
1.7kHz
Speaker Shape
Oval
Frequency Range
1.36kHz to 20kHz
IP Rating
IP67
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate