Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCES-24205-18-L200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN1503
Your Part Number
195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $4.050 |
| 25+ | $3.680 |
| 50+ | $3.330 |
| 100+ | $3.110 |
| 500+ | $2.900 |
| 1000+ | $2.690 |
| 2500+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-24205-18-L200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN1503
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency1kHz
Sound Pressure Level (SPL)96dB
Speaker ShapeRectangular
Product Dimensions24mm x 20mm x 5mm
Frequency Range800Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
96dB
Product Dimensions
24mm x 20mm x 5mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
1kHz
Speaker Shape
Rectangular
Frequency Range
800Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
