Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CEP-2202ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 59AM1478 |
| Your Part Number |
234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 10+ | $3.740 |
| 25+ | $3.340 |
| 50+ | $3.090 |
| 100+ | $2.990 |
| 500+ | $2.510 |
| 1000+ | $2.400 |
| 2500+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CEP-2202ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 59AM1478 |
| Tones | - |
| Sound Pressure Level (SPL) | 85dB |
| Resonant Frequency | 3kHz |
| Transducer Mounting | Through Hole |
| Drive Circuit | Internal |
| Capacitance | - |
| Lead Wire | - |
| IP Rating | - |
| IP Rating | - |
| Housing Material | ABS (Acrylonitrile Butadiene Styrene) |
| Operating Voltage Range | 3VDC to 20VDC |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Tones | - |
|---|---|
| Resonant Frequency | 3kHz |
| Drive Circuit | Internal |
| Lead Wire | - |
| IP Rating | - |
| Operating Voltage Range | 3VDC to 20VDC |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Sound Pressure Level (SPL) | 85dB |
|---|---|
| Transducer Mounting | Through Hole |
| Capacitance | - |
| IP Rating | - |
| Housing Material | ABS (Acrylonitrile Butadiene Styrene) |
| Operating Temperature Min | -30°C |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
