Print Page
Image is for illustrative purposes only. Please refer to product description.

399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.690 |
| 25+ | $1.610 |
| 50+ | $1.520 |
| 100+ | $1.460 |
| 250+ | $1.340 |
| 500+ | $1.230 |
| 1000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCEP-1110Copy
Newark Part No.59AM1477
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency4.1kHz
Transducer MountingPanel Mount
Drive CircuitExternal
Capacitance0.025µF
Lead Wire30AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
4.1kHz
Drive Circuit
External
Lead Wire
30AWG
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
90dB
Transducer Mounting
Panel Mount
Capacitance
0.025µF
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
