Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCEM-1212CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM1475
Your Part Number
476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.390 |
| 25+ | $2.160 |
| 50+ | $1.970 |
| 100+ | $1.840 |
| 500+ | $1.560 |
| 1000+ | $1.460 |
| 2500+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCEM-1212CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM1475
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)94dBA
Drive CircuitInternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range8VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
94dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
8VDC to 16VDC
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
Internal
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
