Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCEM-1203(42)Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM1472
Your Part Number
4 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.773 |
| 25+ | $0.698 |
| 50+ | $0.645 |
| 100+ | $0.601 |
| 500+ | $0.485 |
| 1000+ | $0.460 |
| 2500+ | $0.451 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCEM-1203(42)Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM1472
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)95dBA
Drive CircuitExternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range3V o-p to 5V o-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
95dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V o-p to 5V o-p
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
