Print Page
CEM-1201S
MAG BUZZER TRANSDUCER, 88DBA, 1-3V O-P ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
488 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.722 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCEM-1201S
Newark Part No.59AM1471
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)88dBA
Drive CircuitExternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range1V o-p to 3V o-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
88dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V o-p to 3V o-p
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate