Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDS-4620-54SPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN1486
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1020+ | $5.040 |
Price for:Each
Minimum: 1020
Multiple: 1020
$5,140.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDS-4620-54SPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN1486
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom10W
Resonant Frequency220Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
Product Dimensions46.4mm x 20mm
Frequency Range176Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
10W
Sound Pressure Level (SPL)
85dB
Product Dimensions
46.4mm x 20mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
4ohm
Resonant Frequency
220Hz
Speaker Shape
Round
Frequency Range
176Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
