Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBT-09427-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel59AM1457RL
Cut Tape59AM1457
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.250 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 25+ | $1.670 |
| 100+ | $1.480 |
| 250+ | $1.390 |
| 500+ | $1.360 |
| 1000+ | $1.330 |
| 5000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBT-09427-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel59AM1457RL
Cut Tape59AM1457
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)87dBA
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V o-p to 4.5V o-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
87dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2.5V o-p to 4.5V o-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Alternatives for CBT-09427-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
