Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-6025C-250-373-20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AM9619
Product RangeCBM-60C Series
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.960 |
| 10+ | $14.260 |
| 25+ | $13.560 |
| 50+ | $12.860 |
| 100+ | $12.360 |
| 250+ | $11.360 |
| 500+ | $10.460 |
| 1000+ | $10.160 |
Price for:Each
Minimum: 1
Multiple: 1
$14.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-6025C-250-373-20Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AM9619
Product RangeCBM-60C Series
Blower TypeDC Brushless Motor
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Air Flow - CFM9.14CFM
Air Flow - m3/min0.258m³/min
Noise Rating37.3dBA
Bearing TypeomniCOOL
Power Connection Type3 Lead Wires, Tachometer
Power Rating3.84W
Product RangeCBM-60C Series
IP Rating-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.258m³/min
Bearing Type
omniCOOL
Power Rating
3.84W
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
24VDC
Fan Frame Size
60mm
Air Flow - CFM
9.14CFM
Noise Rating
37.3dBA
Power Connection Type
3 Lead Wires, Tachometer
Product Range
CBM-60C Series
IP Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
