Print Page
CBM-5512C-050-346-22
DC FAN, 4.57CFM, 34.6DBA, 5VDC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-5512C-050-346-22
Newark Part No.95AM9599
Product RangeCBM-55C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-5512C-050-346-22
Newark Part No.95AM9599
Product RangeCBM-55C Series
Blower TypeDC Brushless Motor
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size55mm
External Depth10.6mm
Air Flow - CFM4.57CFM
Air Flow - m3/min-
Noise Rating34.6dBA
Bearing TypeomniCOOL
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Power Rating1.8W
Product RangeCBM-55C Series
IP Rating-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
10.6mm
Air Flow - m3/min
-
Bearing Type
omniCOOL
Power Rating
1.8W
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
5VDC
Fan Frame Size
55mm
Air Flow - CFM
4.57CFM
Noise Rating
34.6dBA
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
Product Range
CBM-55C Series
IP Rating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate