Print Page
CBM-5512C-030-235-20
DC FAN, 2.74CFM, 23.5DBA, 5VDC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-5512C-030-235-20
Newark Part No.95AM9592
Product RangeCBM-55C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-5512C-030-235-20
Newark Part No.95AM9592
Product RangeCBM-55C Series
Blower TypeDC Brushless Motor
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size55mm
External Depth10.6mm
Air Flow - CFM2.74CFM
Air Flow - m3/min-
Noise Rating23.5dBA
Bearing TypeomniCOOL
Power Connection Type3 Lead Wires, Tachometer
Power Rating300mW
Product RangeCBM-55C Series
IP Rating-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
10.6mm
Air Flow - m3/min
-
Bearing Type
omniCOOL
Power Rating
300mW
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
5VDC
Fan Frame Size
55mm
Air Flow - CFM
2.74CFM
Noise Rating
23.5dBA
Power Connection Type
3 Lead Wires, Tachometer
Product Range
CBM-55C Series
IP Rating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate