Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAC-C7 EUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM1220
Your Part Number
392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.920 |
| 25+ | $3.730 |
| 50+ | $3.530 |
| 100+ | $3.390 |
| 250+ | $3.120 |
| 500+ | $2.870 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAC-C7 EUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM1220
Connector to ConnectorCEE 7/16 Plug to IEC 320 C7
Cable Length - Metric1.83m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
CEE 7/16 Plug to IEC 320 C7
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
