Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NST7ULCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10M5866
Product RangeV4NS Series
Your Part Number
1,366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.060 |
| 25+ | $1.990 |
| 50+ | $1.950 |
| 100+ | $1.900 |
| 250+ | $1.810 |
| 500+ | $1.690 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NST7ULCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10M5866
Product RangeV4NS Series
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30VDC
Product RangeV4NS Series
Contact Voltage AC Nom250VAC
Operating Force Max2.5N
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V4NS Series
Operating Force Max
2.5N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (16-Jan-2020)
Alternatives for V4NST7UL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
