Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoV4LST7XCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AK2999
Product RangeV4L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 10+ | $4.860 |
| 25+ | $4.550 |
| 50+ | $4.200 |
| 100+ | $3.940 |
| 250+ | $3.620 |
| 500+ | $3.270 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4LST7XCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AK2999
Product RangeV4L Series
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom15V
Product RangeV4L Series
Contact Voltage AC Nom250V
Operating Force Max2.5N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V4L Series
Operating Force Max
2.5N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
15V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Alternatives for V4LST7X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
