Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7Y1Copy
Newark Part No.14M4181
Product RangeF4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7Y1Copy
Newark Part No.14M4181
Product RangeF4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeF4 Series
Contact Voltage AC Nom250V
Operating Force Max60gf
SVHCTo Be Advised
Product Overview
The F4T7Y1 is a single-pole change-over ultra miniature Snap Action Microswitch with solder terminals, a 21mm plain lever actuator and silver-plated contacts. The F4 series microswitch features small size, long mechanical and electrical life.
- Glass fibre reinforced nylon housing
- IP40 Protection rating (enclosure)
- -40 to +85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
F4 Series
Operating Force Max
60gf
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
