Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFT
Manufacturer Part NoLSH14 BACopy
Newark Part No.01N4919
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium
External Diameter26.1mm
Battery Capacity5.8Ah
External Height50mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeC
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
5.8Ah
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
C
External Diameter
26.1mm
External Height
50mm
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
