Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFT
Manufacturer Part NoLS14500WCopy
Newark Part No.92T7577
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.55mm
Battery Capacity2.6Ah
External Height50.3mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeAA
Weight16.7g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
A 3.6V non-rechargeable lithium thionyl chloride battery, designed specifically for electronic applications where long operational life, storage life, and reliability in a small space are the main design criteria. Applications include electronic toll collection, tracking systems and professional electronics.
- Superior voltage readings after exposure at elevated temperatures
- Voltage readings during pulsing only moderately affected by temperature fluctuations
- Stainless steel can (low magnetic signature)
- Conforms to UL, IEC86-4, EN50020 safety standards
- EN50020 is ATEX (explosive atmospheres) approved
- Non-restricted for transport
- 10 Year shelf life
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.6Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AA
External Diameter
14.55mm
External Height
50.3mm
Pack Quantity
1
External Depth
-
Weight
16.7g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
