Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSAFT
Manufacturer Part NoLS14500C
Newark Part No.01N4925
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium
Battery Capacity2.7Ah
External Diameter14.65mm
External Height50.3mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeAA
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
14.65mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AA
Battery Capacity
2.7Ah
External Height
50.3mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
