Print Page
Image is for illustrative purposes only. Please refer to product description.
397 In Stock
12 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $12.200 |
| 5+ | $11.890 |
| 10+ | $11.580 |
| 25+ | $11.090 |
| 50+ | $10.610 |
| 100+ | $10.110 |
| 250+ | $9.630 |
Price for:Each
Minimum: 1
Multiple: 1
$12.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS14500 AX
Newark Part No.06H0748
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium
Battery Capacity2.6Ah
External Diameter14.5mm
Battery TerminalsAxial Leaded
External Height50.5mm
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeAA
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LS14500 AX is an AA 3.6V/2.6mAh Non-rechargeable Battery, lithium technology with axial-leaded terminal.
Applications
Computers & Computer Peripherals
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
1
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AA
Battery Capacity
2.6Ah
Battery Terminals
Axial Leaded
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ