Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part NoW101P3Copy
Newark Part No.97F9019
Product RangeW100 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part NoW101P3Copy
Newark Part No.97F9019
Product RangeW100 Series
Technical Datasheet
Product RangeW100 Series
Contact ConfigurationSPST-NO
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Switch OperationOn-(On)
Contact Current Max10A
IP Rating-
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
W100 Series
Contact Voltage AC Nom
125V
Switch Operation
On-(On)
IP Rating
-
Illumination Color
Non Illuminated
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Voltage DC Nom
28V
Contact Current Max
10A
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
